
380090103 | |
|---|---|
DigiKey Part Number | 2266-380090103-ND |
Manufacturer | |
Manufacturer Product Number | 380090103 |
Description | STRIP MARKER 24 STD |
Customer Reference | |
Detailed Description | Connector Label, Screw In For Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Numbers, 1 through 24 | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | Black |

