
35-150 | |
|---|---|
DigiKey Part Number | 2266-35-150-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 35-150 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 16.51mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 20A (AC) | Actuator Material Metal |

