Image for 35-150-BU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35-150-BU

DigiKey Part Number
2266-35-150-BU-ND
Manufacturer
GC Electronics
Manufacturer Product Number
35-150-BU
Description
SWITCH TOGGLE DPDT 20A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
16.51mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Actuator Material
Metal
Current Rating (Amps)
20A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.