Image for 342A048-3-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342A048-3-0

DigiKey Part Number
2266-342A048-3-0-ND
Manufacturer
Manufacturer Product Number
342A048-3-0
Description
HEATSHRNK BOOT BRKOUT 45DEG SZ48
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Side Breakout, 45° Black 48
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tray
Part Status
Active
Type
Boot, Transition - Side Breakout, 45°
Shell Size - Insert
48
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
2.189" (55.60mm)
Large Diameter Recovered
1.060" (26.92mm)
Small Diameter Supplied
0.520" (13.21mm)
Small Diameter Recovered
0.272" (6.91mm)
Large Recovered Length
3.280" (83.31mm)
Small Recovered Length
2.831" (71.91mm)
Total Length Supplied
-
Total Length Recovered
7.280" (184.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.