Image for 337000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337000000

DigiKey Part Number
2266-337000000-ND
Manufacturer
Manufacturer Product Number
337000000
Description
Cross-connector when screwed in
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Screw In
Product Attributes
Filter Similar Products
Category
Pitch
0.236" (6.00mm)
Manufacturer
Weidmüller
Style
Screw In
Series
For Use With/Related Products
SAK Series
Packaging
Retail Package
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Type
Terminal Block, Cross Connection
Color
Gray
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.011
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.