
330433-000 | |
|---|---|
DigiKey Part Number | 2266-330433-000-ND |
Manufacturer | |
Manufacturer Product Number | 330433-000 |
Description | Wire Labels & Markers TMS-SCE-2X |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Category | Label Size 0.19" x 1.97" (4.8mm x 50.0mm) |
Manufacturer TE Connectivity | Color White |
Series | Material Polyolefin (PO), Flame Retardant, Irradiated |
Packaging Tray | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Part Status Active | Shelf Life 144 Months |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |

