Ring Terminal Connector M5 Stud Flat Sided 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330301-3

DigiKey Part Number
2266-330301-3-ND
Manufacturer
Manufacturer Product Number
330301-3
Description
TERMINAL,SOLIS, R, 2, M5
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Flat Sided 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.625" (15.88mm)
Manufacturer
TE Connectivity
Length - Overall
1.527" (38.79mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Termination
Crimp
Part Status
Active
Wire Gauge
2 AWG
Terminal Type
Flat Sided
Insulation
Non-Insulated
Stud/Tab Size
M5 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.