
Category | Shape Rectangular |
Manufacturer Dialight | Color Green |
Series | Illumination Illuminated |
Packaging Box | For Use With/Related Products 554 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 24.66mm L x 18.57mm W x 11.13mm H |

