
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Blue | |
Illumination | Illuminated | |
For Use With/Related Products | 554 Series | |
Mounting Type | Snap Fit | |
Size | 12.85mm L x 12.85mm W x 11.13mm H |

