
324-0072 | |
|---|---|
DigiKey Part Number | 2266-324-0072-ND |
Manufacturer | |
Manufacturer Product Number | 324-0072 |
Description | SWITCH CAP |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Category | Shape Square |
Manufacturer Dialight | Color Green |
Series | Illumination Illuminated |
Packaging Box | For Use With/Related Products 554 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 12.85mm L x 12.85mm W x 11.13mm H |

