
3-435470-1 | |
|---|---|
DigiKey Part Number | 450-1863-ND |
Manufacturer | |
Manufacturer Product Number | 3-435470-1 |
Description | SW TOGGLE DIP DPDT 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch DPDT 1 Position Through Hole Toggle Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | DPDT | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Toggle | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.460" (11.68mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Body Material | Polyester (PET), Glass Filled | |
Length | 0.480" (12.19mm) | |
Mechanical Life | 7,000 Cycles | |
Electrical Life | 7,000 Cycles | |
Base Product Number |


