
3-1617072-7 | |
|---|---|
DigiKey Part Number | 2266-3-1617072-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617072-7 |
Description | RELAY GEN PURPOSE DPDT 2A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1617072-7 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Box | Must Operate Voltage 9.5 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 18VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 650 Ohms |
Coil Current 27.7 mA | Base Product Number |

