
295100000 | |
|---|---|
DigiKey Part Number | 2266-295100000-ND |
Manufacturer | |
Manufacturer Product Number | 295100000 |
Description | Sealing plug PG 21 6 mm |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - |

