
289660000 | |
|---|---|
DigiKey Part Number | 2266-289660000-ND |
Manufacturer | |
Manufacturer Product Number | 289660000 |
Description | PCB terminal 7.62 mm |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 10-26 AWG |
Series | Mounting Type Through Hole |
Packaging Retail Package | Wire Termination Screw - TOP Clamp |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 30 A | Screw Thread M3 |

