
2866050001 | |
|---|---|
DigiKey Part Number | 2266-2866050001-ND |
Manufacturer | |
Manufacturer Product Number | 2866050001 |
Description | RPS-22-18/2.0-4 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.13" x 1.97" (3.3mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.13" x 1.97" (3.3mm x 50.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Yellow |
Series | Material Polyolefin (PO), Irradiated |
Packaging Box | For Use With/Related Products T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Label Type Heat Shrinkable |

