
2828431-1 | |
|---|---|
DigiKey Part Number | 2266-2828431-1-17-ND |
Manufacturer | |
Manufacturer Product Number | 2828431-1 |
Description | RF CONN ACCESSORIES NANORF DAUGH |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | 2828431-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 8 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |


