
277151-3 | |
|---|---|
DigiKey Part Number | 2266-277151-3-17-ND |
Manufacturer | |
Manufacturer Product Number | 277151-3 |
Description | TERMINALS TERMINAL COPALUM R 1/0 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG (Al), 2 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277151-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.812" (20.62mm) | |
Length - Overall | 2.510" (63.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG (Al), 2 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.425" ~ 0.470" (10.79mm ~ 11.94mm) | |
Material - Insulation | - |

