
251895-000 | |
|---|---|
DigiKey Part Number | 2266-251895-000-ND |
Manufacturer | |
Manufacturer Product Number | 251895-000 |
Description | Wire Labels & Markers TMS-SCE-2X |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.97" (3.2mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,58000 $ | 87,00 $ |
| 1.200 | 0,56000 $ | 672,00 $ |
| Unit Price without VAT: | 0,58000 $ |
|---|---|
| Unit Price with VAT: | 0,69020 $ |

