6 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2451360620

DigiKey Part Number
2266-2451360620-ND
Manufacturer
Manufacturer Product Number
2451360620
Description
MEGAFIT 6CKT BLACK 2M OVERMOLDED
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.224" (5.70mm)
Pitch - Cable
-
Length
6.56' (2.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.