
242A27120X | |
|---|---|
DigiKey Part Number | 2266-242A27120X-ND |
Manufacturer | |
Manufacturer Product Number | 242A27120X |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (M3) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup |

