
2313225-1 | |
|---|---|
DigiKey Part Number | 2266-2313225-1-17-ND |
Manufacturer | |
Manufacturer Product Number | 2313225-1 |
Description | NANORF DC 12 POS SS |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | 2313225-1 Models |
Category | Accessory Type Housing Module |
Manufacturer TE Connectivity AMP Connectors | Body Material Stainless Steel |
Series | Features 12 Positions |
Packaging Bulk | Color Silver |
Part Status Active |

