
2309410-3 | |
|---|---|
DigiKey Part Number | 2266-2309410-3-ND |
Manufacturer | |
Manufacturer Product Number | 2309410-3 |
Description | CONN SKT SODIMM 260POS SMD |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2309410-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |

