
218M624-19A | |
|---|---|
DigiKey Part Number | 2266-218M624-19A-ND |
Manufacturer | |
Manufacturer Product Number | 218M624-19A |
Description | CONN |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/8-18 UNEF 24 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.717" (43.60mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 3/8-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 O-Ring, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors |

