10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147572101

DigiKey Part Number
2266-2147572101-ND
Manufacturer
Manufacturer Product Number
2147572101
Description
MICRO-FIT3.0 P-P 10 CIRCUIT 150M
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.