
213293-000 | |
|---|---|
DigiKey Part Number | 2266-213293-000-ND |
Manufacturer | |
Manufacturer Product Number | 213293-000 |
Description | D-SCE-5K-2.4-50-S1-4 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.90" (2.4mm x 48.3mm) |
Datasheet | Datasheet |
Category | Label Size 0.09" x 1.90" (2.4mm x 48.3mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Yellow |
Series | Material Polyolefin (PO), Irradiated |
Packaging Box | For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -75°C ~ 135°C |
Label Type Heat Shrinkable |

