
211120000 | |
|---|---|
DigiKey Part Number | 2266-211120000-ND |
Manufacturer | |
Manufacturer Product Number | 211120000 |
Description | Terminal Screw connection Fuse c |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 10-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | 1" x 1/4" | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |

