
2101510-2 | |
|---|---|
DigiKey Part Number | 2266-2101510-2-17-ND |
Manufacturer | |
Manufacturer Product Number | 2101510-2 |
Description | 4 POS RF MODULE BACKPLANE OSMM P |
Customer Reference | |
Detailed Description | 4 Connector Plug, Male Pins Through Hole Silver VITA 67 |
Datasheet | Datasheet |
EDA/CAD Models | 2101510-2 Models |
Category | Pitch 0.240" (6.10mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Number of Columns 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Layout, Typical 4 Coax |
Connector Usage Backplane | Features Board Guide |
Connector Type Plug, Male Pins | Contact Finish Gold |
Connector Style VITA 67 | Color Silver |
Number of Positions 4 | Operating Temperature -65°C ~ 165°C |
Number of Positions Loaded All |

