
208M714-19C10 | |
|---|---|
DigiKey Part Number | 2266-208M714-19C10-ND |
Manufacturer | |
Manufacturer Product Number | 208M714-19C10 |
Description | CONN BACKSHELL ADPT SZ15 D M22 |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Category | Thread Size M22x1 |
Manufacturer TE Connectivity | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Tray | Shielding Shielded |
Part Status Obsolete | Features Termination Ring |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.142" (29.00mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 15, D |

