
208M708-19-B06 | |
|---|---|
DigiKey Part Number | 2266-208M708-19-B06-ND |
Manufacturer | |
Manufacturer Product Number | 208M708-19-B06 |
Description | CONN BACKSHELL ADPT SZ9 M12 |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.709" (18.00mm) | |
Shell Size - Insert | 9, A | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Shielding | Shielded | |
Features | Termination Ring | |
Ingress Protection | Environment Resistant | |
Includes | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |

