
204M324-19B | |
|---|---|
DigiKey Part Number | 2266-204M324-19B-ND |
Manufacturer | |
Manufacturer Product Number | 204M324-19B |
Description | CONN BACKSHELL ADPT |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Shielding | Unshielded | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 O-Ring, 2 Screws | |
For Use With/Related Products | Bendix QWLD, Cannon CWLD, MIL-C-22992 Connectors |

