204509-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204509-1

DigiKey Part Number
1122-1183-ND
Manufacturer
Manufacturer Product Number
204509-1
Description
CONN D-SUB HD HOUSING PLUG 78POS
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
EDA/CAD Models
204509-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
78
Number of Rows
4
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,66000 €22,66 €
1019,26300 €192,63 €
2518,05720 €451,43 €
5017,19560 €859,78 €
10016,37540 €1.637,54 €
25015,35132 €3.837,83 €
50014,61972 €7.309,86 €
Manufacturers Standard Package
Unit Price without VAT:22,66000 €
Unit Price with VAT:26,96540 €

Other Suppliers on DigiKey

359In Stock
Ships from WEC