
2040586102 | |
|---|---|
DigiKey Part Number | 2266-2040586102-ND |
Manufacturer | |
Manufacturer Product Number | 2040586102 |
Description | QSFP-DD ASSEMBLY, STACKED 2X1, 4 |
Customer Reference | |
Detailed Description | 152 (76 x 2) Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (2x1) with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 152 (76 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |

