
203M908-19C | |
|---|---|
DigiKey Part Number | 2266-203M908-19C-ND |
Manufacturer | |
Manufacturer Product Number | 203M908-19C |
Description | CONN BACKSHELL ADPT SZ8 7/16-28 |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF 8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.711" (18.05mm) | |
Shell Size - Insert | 8 | |
Thread Size | 7/16-28 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Shielding | Unshielded | |
Features | - | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 O-Ring, 2 Screws | |
For Use With/Related Products | MIL-DTL-26482 Series I Class E, F Connectors |

