2005247-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 49.790
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13.979
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 693
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.576
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 53.105
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.999
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 2.906
Unit Price: 0,13000 €
Datasheet
2 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm)
Taking Commercial Drone Reliability to New Heights

2005247-6

DigiKey Part Number
A125575-ND
Manufacturer
Manufacturer Product Number
2005247-6
Description
CONN PLUG HSG 2POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
2005247-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 65°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 32.705 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
40.0000,07908 €3.163,20 €
Manufacturers Standard Package
Unit Price without VAT:0,07908 €
Unit Price with VAT:0,09411 €

Other Suppliers on DigiKey

32.705In Stock
Ships from WEC