
2-2176244-0 | |
|---|---|
DigiKey Part Number | 2266-2-2176244-0-17-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2176244-0 |
Description | FIXED RESISTOR, THICK FILM, 0.5W |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176244-0 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

