
2-1437504-6 | |
|---|---|
DigiKey Part Number | 2266-2-1437504-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1437504-6 |
Description | 8060-1G9=GOLD TRANSISTOR SOCKE |
Customer Reference | |
Detailed Description | 3 (Round) Pos Transistor, TO-5 Socket Gold Panel Mount |
Datasheet | Datasheet |
Category | Contact Material - Mating Beryllium Copper |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Features Closed Frame |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post Gold |
Type Transistor, TO-5 | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 3 (Round) | Housing Material Polytetrafluoroethylene (PTFE) |
Contact Finish - Mating Gold | Operating Temperature -55°C ~ 125°C |

