
2-111492-4 | |
|---|---|
DigiKey Part Number | 2-111492-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-111492-4 |
Description | CONN PLUG 44P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111492-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Plug | Features Feed Through, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 10,32396 € | 2.477,75 € |
| Unit Price without VAT: | 10,32396 € |
|---|---|
| Unit Price with VAT: | 12,28551 € |



