
1SNK806714R0000 | |
|---|---|
DigiKey Part Number | 2266-1SNK806714R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK806714R0000 |
Description | TERM BLOCK PLUG 1POS |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK806714R0000 Models |
Category | Voltage - IEC 800 V |
Manufacturer TE Connectivity AMP Connectors | Current - UL 28 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 1 | Operating Temperature -55°C ~ 110°C |
Positions Per Level 1 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Ingress Protection IP20 |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 10.5mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 29A | Insulation Height 1.550" (39.37mm) |

