



1SNK805751R0000 | |
|---|---|
DigiKey Part Number | 2266-1SNK805751R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805751R0000 |
Description | TERM BLOCK PLUG 3POS |
Customer Reference | |
Detailed Description | 1 (Mate), 2 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805751R0000 Models |
Category | Current - IEC 24A |
Manufacturer TE Connectivity AMP Connectors | Voltage - IEC 500 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 1 (Mate), 2 (Input) | Color Green, Yellow |
Positions Per Level 1 (Mate), 2 (Input) | Features Interlocking (Side) |
Number of Levels 1 (Mate), 2 (Input) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 11mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 1.730" (43.94mm) |
Mounting Type Free Hanging (In-Line) |

