
198220000 | |
|---|---|
DigiKey Part Number | 2266-198220000-ND |
Manufacturer | |
Manufacturer Product Number | 198220000 |
Description | Terminal Screw connection 6 mm |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Voltage - IEC | 120V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |

