
1974111-1 | |
|---|---|
DigiKey Part Number | 2266-1974111-1-ND |
Manufacturer | |
Manufacturer Product Number | 1974111-1 |
Description | CSBS 500-1000 |
Customer Reference | |
Detailed Description | Terminal Shearbolt Connector Screw 500-1000MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Shearbolt | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 500-1000MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |

