
Category | Length - Overall 1.020" (25.91mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Box | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Yellow |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.231" (5.87mm) |
Tab Length 0.310" (7.87mm) |

