
1955690001 | |
|---|---|
DigiKey Part Number | 2266-1955690001-ND |
Manufacturer | |
Manufacturer Product Number | 1955690001 |
Description | TMS-SCE-1K-3/16-2.0-0 |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.19" x 1.90" (4.8mm x 48.3mm) |
Datasheet | Datasheet |
Category | Label Size 0.19" x 1.90" (4.8mm x 48.3mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Black |
Series | Material Polyolefin (PO), Flame Retardant, Irradiated |
Packaging Box | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Part Status Active | Shelf Life 144 Months |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |

