
192993-0031 | |
|---|---|
DigiKey Part Number | 2266-192993-0031-ND |
Manufacturer | |
Manufacturer Product Number | 192993-0031 |
Description | CIRCULAR CONNECTOR, 4 CONTACT(S) |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer ITT Cannon, LLC | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 10-0004 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp, Solder and Solder Cup | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Detent Lock |

