
192991-0100 | |
|---|---|
DigiKey Part Number | 2266-192991-0100-ND |
Manufacturer | |
Manufacturer Product Number | 192991-0100 |
Description | Automotive Connectors TRI CON PI |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Grade | - | |
Qualification | - |

