Ring Terminal Connector 3/8 Stud Circular 12 AWG Crimp, Piercing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191951021

DigiKey Part Number
2266-191951021-ND
Manufacturer
Manufacturer Product Number
191951021
Description
MAGKRIMP 3/8 RING 10380-52480 CM
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 12 AWG Crimp, Piercing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.062" (1.57mm)
Width - Outer Edges
0.400" (10.16mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Piercing
Wire Gauge
12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.