
19-8410 | |
|---|---|
DigiKey Part Number | 2266-19-8410-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 19-8410 |
Description | FREEZE MIST 12OZ 12 PER BOX |
Customer Reference | |
Detailed Description | Freeze Spray Electronics 12 oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Freeze Spray | |
Chemical Component | - | |
Applications | Electronics | |
Size | 12 oz | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |

