
19-158 | |
|---|---|
DigiKey Part Number | 2266-19-158-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 19-158 |
Description | SILICONE SEALANT/ADHESIVE 102 OZ |
Customer Reference | |
Detailed Description | Sealant Multi Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sealant | |
Features | White | |
For Use With/Related Products | Multi Series | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 89.6°F (32°C) | |
Digi-Key Storage | - |

