
178-0332-500 | |
|---|---|
DigiKey Part Number | 2266-178-0332-500-ND |
Manufacturer | |
Manufacturer Product Number | 178-0332-500 |
Description | LENS GREEN PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Green Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Green | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Dialight | |
Material | Brass | |
Mounting Type | Panel Mount, Threaded Base |

