
1768039-6 | |
|---|---|
DigiKey Part Number | 2266-1768039-6-ND |
Manufacturer | |
Manufacturer Product Number | 1768039-6 |
Description | WIRE MARKER CLIP-ON RED |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Red Polyoxymethylene (POM), Halogen Free |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend 2 |
Series | Color Red |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

